There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2236-E-M1-C3
Cylindrical roller bearing
NU2236-E-M1-C3
NU
320 mm
180 mm
86 mm
1180000 N
1490000 N
3200 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 180 mm Außen-Ø: 320 mm Breite: 86 mm mm
Innen-Ø: 180 mm Außen-Ø: 320 mm Breite: 86 mm
30900 g
yes
User & Safety Instructions 181318 FAG NU2236-E-M1-C3 Cylindrical roller bearing Bore diameter 180 mm Outside diameter 320 mm Rotational speed (max.) 3200
The necessary accessories are required to use the article as described.