There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU226-E-TVP2-C3
Cylindrical roller bearing
NU226-E-TVP2-C3
NU
230 mm
130 mm
40 mm
425000 N
445000 N
3000 U/min
Reinforced
Robust PVC cage
Innen-Ø 130 mm. Außen-Ø 230 mm. Breite 40 mm mm
Innen-Ø 130 mm. Außen-Ø 230 mm. Breite 40 mm
6480 g
yes
User & Safety Instructions 186798 FAG NU226-E-TVP2-C3 Cylindrical roller bearing Bore diameter 130 mm Outside diameter 230 mm Rotational speed (max.) 3000
The necessary accessories are required to use the article as described.