There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU228-E-M1
Cylindrical roller bearing
NU228-E-M1
NU
250 mm
140 mm
42 mm
460000 N
510000 N
4800 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 140 mm. Außen-Ø: 250 mm. Breite: 42 mm mm
Innen-Ø: 140 mm. Außen-Ø: 250 mm. Breite: 42 mm
9384 g
yes
User & Safety Instructions 186799 FAG NU228-E-M1 Cylindrical roller bearing Bore diameter 140 mm Outside diameter 250 mm Rotational speed (max.) 4800 U/mi
The necessary accessories are required to use the article as described.