There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU230-E-M1A-C3
Cylindrical roller bearing
NU230-E-M1A-C3
NU
270 mm
150 mm
45 mm
520000 N
590000 N
4500 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 150 mm. Außen-Durchmesser 270 mm. Breite 45 mm mm
Bohrungs-Ø 150 mm. Außen-Durchmesser 270 mm. Breite 45 mm
12000 g
User & Safety Instructions 187816 FAG NU230-E-M1A-C3 Cylindrical roller bearing Bore diameter 150 mm Outside diameter 270 mm Rotational speed (max.) 4500
The necessary accessories are required to use the article as described.