There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2307-E-M1
Cylindrical roller bearing
NU2307-E-M1
NU
80 mm
35 mm
31 mm
108000 N
98000 N
9000 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 35 mm. Außen-Ø: 80 mm. Breite: 31 mm mm
Innen-Ø: 35 mm. Außen-Ø: 80 mm. Breite: 31 mm
791 g
yes
User & Safety Instructions 187820 FAG NU2307-E-M1 Cylindrical roller bearing Bore diameter 35 mm Outside diameter 80 mm Rotational speed (max.) 9000 U/min
The necessary accessories are required to use the article as described.