There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2307-E-M1A-C3
Cylindrical roller bearing
NU2307-E-M1A-C3
NU
80 mm
35 mm
31 mm
108000 N
98000 N
9000 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
793 g
yes
User & Safety Instructions 187821 FAG NU2307-E-M1A-C3 Cylindrical roller bearing Bore diameter 35 mm Outside diameter 80 mm Rotational speed (max.) 9000 U
The necessary accessories are required to use the article as described.