There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2308-E-M1A-C3
Cylindrical roller bearing
NU2308-E-M1A-C3
NU
90 mm
40 mm
33 mm
132000 N
119000 N
7500 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 40 mm. Außen-Durchmesser 90 mm. Breite 33 mm mm
Bohrungs-Ø 40 mm. Außen-Durchmesser 90 mm. Breite 33 mm
1042 g
yes
User & Safety Instructions 187824 FAG NU2308-E-M1A-C3 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 90 mm Rotational speed (max.) 7500 U
The necessary accessories are required to use the article as described.