There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2308-E-TVP2-C3
Cylindrical roller bearing
NU2308-E-TVP2-C3
NU
90 mm
40 mm
33 mm
132000 N
119000 N
7500 U/min
Reinforced
Robust PVC cage
Innen-Ø: 40 mm Außen-Ø: 90 mm Breite: 33 mm mm
Innen-Ø: 40 mm Außen-Ø: 90 mm Breite: 33 mm
947 g
yes
User & Safety Instructions 186807 FAG NU2308-E-TVP2-C3 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 90 mm Rotational speed (max.) 7500
The necessary accessories are required to use the article as described.