There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2308-E-TVP2
Cylindrical roller bearing
NU2308-E-TVP2
NU
90 mm
40 mm
33 mm
132000 N
119000 N
7500 U/min
Reinforced
Robust PVC cage
942 g
yes
User & Safety Instructions 186804 FAG NU2308-E-TVP2 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 90 mm Rotational speed (max.) 7500 U/m
The necessary accessories are required to use the article as described.