There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2309-E-M1A-C3
Cylindrical roller bearing
NU2309-E-M1A-C3
NU
100 mm
45 mm
36 mm
162000 N
153000 N
6700 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø: 45 mm. Außen-Ø: 100 mm. Breite: 36 mm mm
Innen-Ø: 45 mm. Außen-Ø: 100 mm. Breite: 36 mm
1445 g
yes
User & Safety Instructions 187827 FAG NU2309-E-M1A-C3 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 100 mm Rotational speed (max.) 6700
The necessary accessories are required to use the article as described.