There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2309-E-TVP2-C3
Cylindrical roller bearing
NU2309-E-TVP2-C3
NU
100 mm
45 mm
36 mm
162000 N
153000 N
6700 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 45 mm Außen-Durchmesser 100 mm mm
Bohrungs-Ø 45 mm Außen-Durchmesser 100 mm
1300 g
not relevant
User & Safety Instructions 186808 FAG NU2309-E-TVP2-C3 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 100 mm Rotational speed (max.) 6700
The necessary accessories are required to use the article as described.