There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2310-E-M1A-C3
Cylindrical roller bearing
NU2310-E-M1A-C3
NU
110 mm
50 mm
40 mm
192000 N
187000 N
6300 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
1953 g
yes
User & Safety Instructions 187829 FAG NU2310-E-M1A-C3 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 6300
The necessary accessories are required to use the article as described.