There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2310-E-TVP2
Cylindrical roller bearing
NU2310-E-TVP2
NU
110 mm
50 mm
40 mm
192000 N
187000 N
6300 U/min
Reinforced
Robust PVC cage
1749 g
yes
User & Safety Instructions 182637 FAG NU2310-E-TVP2 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 6300 U/
The necessary accessories are required to use the article as described.