There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2311-E-TVP2-C3
Cylindrical roller bearing
NU2311-E-TVP2-C3
NU
120 mm
55 mm
43 mm
235000 N
230000 N
5600 U/min
Reinforced
Robust PVC cage
2220 g
yes
User & Safety Instructions 187833 FAG NU2311-E-TVP2-C3 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 120 mm Rotational speed (max.) 5600
The necessary accessories are required to use the article as described.