There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2312-E-TVP2
Cylindrical roller bearing
NU2312-E-TVP2
NU
130 mm
60 mm
46 mm
265000 N
260000 N
5000 U/min
Reinforced
Robust PVC cage
Außen-Ø: 130 mm. Breite: 46 mm. Innen-Ø: 60 mm mm
Außen-Ø: 130 mm. Breite: 46 mm. Innen-Ø: 60 mm
2770 g
yes
User & Safety Instructions 186818 FAG NU2312-E-TVP2 Cylindrical roller bearing Bore diameter 60 mm Outside diameter 130 mm Rotational speed (max.) 5000 U/
The necessary accessories are required to use the article as described.