There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2313-E-M1A-C3
Cylindrical roller bearing
NU2313-E-M1A-C3
NU
140 mm
65 mm
48 mm
295000 N
285000 N
4800 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 65 mm. Außen-Durchmesser 140 mm. Breite 48 mm mm
Bohrungs-Ø 65 mm. Außen-Durchmesser 140 mm. Breite 48 mm
3630 g
yes
User & Safety Instructions 187835 FAG NU2313-E-M1A-C3 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 140 mm Rotational speed (max.) 4800
The necessary accessories are required to use the article as described.