There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2313-E-TVP2-C3
Cylindrical roller bearing
NU2313-E-TVP2-C3
NU
140 mm
65 mm
48 mm
295000 N
285000 N
4800 U/min
Reinforced
Robust PVC cage
Innen-Ø: 65 mm Außen-Ø: 140 mm Breite: 48 mm mm
Innen-Ø: 65 mm Außen-Ø: 140 mm Breite: 48 mm
3300 g
not relevant
User & Safety Instructions 186824 FAG NU2313-E-TVP2-C3 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 140 mm Rotational speed (max.) 4800
The necessary accessories are required to use the article as described.