There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2314-E-TVP2
Cylindrical roller bearing
NU2314-E-TVP2
NU
150 mm
70 mm
51 mm
325000 N
325000 N
4500 U/min
Reinforced
Robust PVC cage
70 x 150 x 51 mm
70 x 150 x 51
4018 g
yes
User & Safety Instructions 186827 FAG NU2314-E-TVP2 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 mm Rotational speed (max.) 4500 U/
The necessary accessories are required to use the article as described.