There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2315-E-M1A-C3
Cylindrical roller bearing
NU2315-E-M1A-C3
NU
160 mm
75 mm
55 mm
390000 N
395000 N
4000 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 75 mm Außen-Durchmesser 160 mm mm
Bohrungs-Ø 75 mm Außen-Durchmesser 160 mm
5423 g
yes
User & Safety Instructions 186833 FAG NU2315-E-M1A-C3 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 160 mm Rotational speed (max.) 4000
The necessary accessories are required to use the article as described.