There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2315-E-TVP2-C3
Cylindrical roller bearing
NU2315-E-TVP2-C3
NU
160 mm
75 mm
55 mm
390000 N
395000 N
4000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 75 mm. Außen-Ø: 160 mm. Breite: 55 mm mm
Innen-Ø: 75 mm. Außen-Ø: 160 mm. Breite: 55 mm
4901 g
yes
User & Safety Instructions 187839 FAG NU2315-E-TVP2-C3 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 160 mm Rotational speed (max.) 4000
The necessary accessories are required to use the article as described.