There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2315-E-TVP2
Cylindrical roller bearing
NU2315-E-TVP2
NU
160 mm
75 mm
55 mm
390000 N
395000 N
4000 U/min
Reinforced
Robust PVC cage
Außen-Ø: 160 mm. Breite: 55 mm. Innen-Ø: 75 mm mm
Außen-Ø: 160 mm. Breite: 55 mm. Innen-Ø: 75 mm
4900 g
yes
User & Safety Instructions 186834 FAG NU2315-E-TVP2 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 160 mm Rotational speed (max.) 4000 U/
The necessary accessories are required to use the article as described.