There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2316-E-M1A-C3
Cylindrical roller bearing
NU2316-E-M1A-C3
NU
170 mm
80 mm
58 mm
420000 N
425000 N
3800 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Außen-Ø: 170 mm. Breite: 58 mm. Innen-Ø: 80 mm mm
Außen-Ø: 170 mm. Breite: 58 mm. Innen-Ø: 80 mm
6457 g
yes
User & Safety Instructions 187841 FAG NU2316-E-M1A-C3 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 170 mm Rotational speed (max.) 3800
The necessary accessories are required to use the article as described.