There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2316-E-TVP2-C3
Cylindrical roller bearing
NU2316-E-TVP2-C3
NU
170 mm
80 mm
58 mm
420000 N
425000 N
3800 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 80 mm Außen-Durchmesser 170 mm Breite: 58 mm mm
Bohrungs-Ø 80 mm Außen-Durchmesser 170 mm Breite: 58 mm
5891 g
yes
User & Safety Instructions 187842 FAG NU2316-E-TVP2-C3 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 170 mm Rotational speed (max.) 3800
The necessary accessories are required to use the article as described.