There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2316-E-TVP2
Cylindrical roller bearing
NU2316-E-TVP2
NU
170 mm
80 mm
58 mm
420000 N
425000 N
3800 U/min
Reinforced
Robust PVC cage
5833 g
yes
User & Safety Instructions 186837 FAG NU2316-E-TVP2 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 170 mm Rotational speed (max.) 3800 U/
The necessary accessories are required to use the article as described.