There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2317-E-M1-C3
Cylindrical roller bearing
NU2317-E-M1-C3
NU
180 mm
85 mm
60 mm
435000 N
445000 N
3600 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 85 mm. Außen-Ø: 180 mm. Breite: 60 mm mm
Innen-Ø: 85 mm. Außen-Ø: 180 mm. Breite: 60 mm
7508 g
yes
User & Safety Instructions 187843 FAG NU2317-E-M1-C3 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 180 mm Rotational speed (max.) 3600 U
The necessary accessories are required to use the article as described.