There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2317-E-TVP2-C3
Cylindrical roller bearing
NU2317-E-TVP2-C3
NU
180 mm
85 mm
60 mm
435000 N
445000 N
3600 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 85 mm. Außen-Durchmesser 180 mm. Breite: 60 mm. Innen-Ø: 85 mm mm
Bohrungs-Ø 85 mm. Außen-Durchmesser 180 mm. Breite: 60 mm. Innen-Ø: 85 mm
6715 g
yes
User & Safety Instructions 187847 FAG NU2317-E-TVP2-C3 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 180 mm Rotational speed (max.) 3600
The necessary accessories are required to use the article as described.