There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2318-E-M1A-C3
Cylindrical roller bearing
NU2318-E-M1A-C3
NU
190 mm
90 mm
64 mm
510000 N
530000 N
3400 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Außen-Ø: 190 mm. Breite: 64 mm. Innen-Ø: 90 mm mm
Außen-Ø: 190 mm. Breite: 64 mm. Innen-Ø: 90 mm
8150 g
yes
User & Safety Instructions 186840 FAG NU2318-E-M1A-C3 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 190 mm Rotational speed (max.) 3400
The necessary accessories are required to use the article as described.