There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2318-E-TVP2-C3
Cylindrical roller bearing
NU2318-E-TVP2-C3
NU
190 mm
90 mm
64 mm
510000 N
530000 N
3400 U/min
Reinforced
Robust PVC cage
8042 g
yes
User & Safety Instructions 187849 FAG NU2318-E-TVP2-C3 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 190 mm Rotational speed (max.) 3400
The necessary accessories are required to use the article as described.