There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2318-E-TVP2
Cylindrical roller bearing
NU2318-E-TVP2
NU
190 mm
90 mm
64 mm
510000 N
530000 N
3400 U/min
Reinforced
Robust PVC cage
Innen-Ø: 90 mm. Außen-Ø: 190 mm. Breite: 64 mm mm
Innen-Ø: 90 mm. Außen-Ø: 190 mm. Breite: 64 mm
8042 g
yes
User & Safety Instructions 186841 FAG NU2318-E-TVP2 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 190 mm Rotational speed (max.) 3400 U/
The necessary accessories are required to use the article as described.