There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2320-E-TVP2
Cylindrical roller bearing
NU2320-E-TVP2
NU
215 mm
100 mm
73 mm
680000 N
720000 N
3200 U/min
Reinforced
Robust PVC cage
Innen-Ø: 100 mm. Außen-Ø: 215 mm. Breite: 73 mm mm
Innen-Ø: 100 mm. Außen-Ø: 215 mm. Breite: 73 mm
12222 g
yes
User & Safety Instructions 187858 FAG NU2320-E-TVP2 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 215 mm Rotational speed (max.) 3200 U
The necessary accessories are required to use the article as described.