There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2322-E-M1-C3
Cylindrical roller bearing
NU2322-E-M1-C3
NU
240 mm
110 mm
80 mm
750000 N
800000 N
2800 U/min
Reinforced
Robust brass cage, 2-part, roller track
18294 g
yes
User & Safety Instructions 186847 FAG NU2322-E-M1-C3 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 240 mm Rotational speed (max.) 2800
The necessary accessories are required to use the article as described.