There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU234-E-M1
Cylindrical roller bearing
NU234-E-M1
NU
310 mm
170 mm
52 mm
700000 N
780000 N
3600 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 170 mm. Außen-Ø: 310 mm. Breite: 52 mm mm
Innen-Ø: 170 mm. Außen-Ø: 310 mm. Breite: 52 mm
18128 g
yes
User & Safety Instructions 186851 FAG NU234-E-M1 Cylindrical roller bearing Bore diameter 170 mm Outside diameter 310 mm Rotational speed (max.) 3600 U/mi
The necessary accessories are required to use the article as described.