There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU238-E-M1-C3
Cylindrical roller bearing
NU238-E-M1-C3
NU
340 mm
190 mm
55 mm
680000 N
930000 N
3200 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 190 mm Außen-Durchmesser 340 mm Breite 55 mm mm
Bohrungs-Ø 190 mm Außen-Durchmesser 340 mm Breite 55 mm
22833 g
yes
User & Safety Instructions 187436 FAG NU238-E-M1-C3 Cylindrical roller bearing Bore diameter 190 mm Outside diameter 340 mm Rotational speed (max.) 3200 U
The necessary accessories are required to use the article as described.