There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU240-E-M1A-C3
Cylindrical roller bearing
NU240-E-M1A-C3
NU
360 mm
200 mm
58 mm
750000 N
1040000 N
3000 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø: 200 mm. Außen-Ø: 360 mm. Breite: 58 mm mm
Innen-Ø: 200 mm. Außen-Ø: 360 mm. Breite: 58 mm
27500 g
yes
User & Safety Instructions 187439 FAG NU240-E-M1A-C3 Cylindrical roller bearing Bore diameter 200 mm Outside diameter 360 mm Rotational speed (max.) 3000
The necessary accessories are required to use the article as described.