There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU304-E-TVP2-C3
Cylindrical roller bearing
NU304-E-TVP2-C3
NU
52 mm
20 mm
15 mm
36500 N
26000 N
14000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 20 mm. Außen-Ø: 52 mm. Breite: 15 mm mm
Innen-Ø: 20 mm. Außen-Ø: 52 mm. Breite: 15 mm
152 g
yes
User & Safety Instructions 188238 FAG NU304-E-TVP2-C3 Cylindrical roller bearing Bore diameter 20 mm Outside diameter 52 mm Rotational speed (max.) 14000
The necessary accessories are required to use the article as described.