There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU305-E-M1-C3
Cylindrical roller bearing
NU305-E-M1-C3
NU
62 mm
25 mm
17 mm
48000 N
36500 N
12000 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 25 mm. Außen-Ø: 62 mm. Breite: 17 mm mm
Innen-Ø: 25 mm. Außen-Ø: 62 mm. Breite: 17 mm
267 g
yes
User & Safety Instructions 188240 FAG NU305-E-M1-C3 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 62 mm Rotational speed (max.) 12000 U/
The necessary accessories are required to use the article as described.