There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU305-E-TVP2
Cylindrical roller bearing
NU305-E-TVP2
NU
62 mm
25 mm
17 mm
48000 N
36500 N
12000 U/min
Reinforced
Robust PVC cage
241 g
yes
User & Safety Instructions 185702 FAG NU305-E-TVP2 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 62 mm Rotational speed (max.) 12000 U/m
The necessary accessories are required to use the article as described.