There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU306-E-M1-C3
Cylindrical roller bearing
NU306-E-M1-C3
NU
72 mm
30 mm
19 mm
61000 N
48000 N
10000 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 30 mm. Außen-Ø: 72 mm. Breite: 19 mm mm
Innen-Ø: 30 mm. Außen-Ø: 72 mm. Breite: 19 mm
403 g
yes
User & Safety Instructions 187870 FAG NU306-E-M1-C3 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 72 mm Rotational speed (max.) 10000 U/
The necessary accessories are required to use the article as described.