There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU306-E-TVP2-C3
Cylindrical roller bearing
NU306-E-TVP2-C3
NU
72 mm
30 mm
19 mm
61000 N
48000 N
10000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 30 mm. Außen-Ø: 72 mm. Breite: 19 mm mm
Innen-Ø: 30 mm. Außen-Ø: 72 mm. Breite: 19 mm
365 g
not relevant
User & Safety Instructions 185705 FAG NU306-E-TVP2-C3 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 72 mm Rotational speed (max.) 10000
The necessary accessories are required to use the article as described.