There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU306-E-TVP2
Cylindrical roller bearing
NU306-E-TVP2
NU
72 mm
30 mm
19 mm
61000 N
48000 N
10000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 30 mm. Außen-Durchmesser 72 mm. Breite 19 mm mm
Bohrungs-Ø 30 mm. Außen-Durchmesser 72 mm. Breite 19 mm
366 g
yes
User & Safety Instructions 185704 FAG NU306-E-TVP2 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 72 mm Rotational speed (max.) 10000 U/m
The necessary accessories are required to use the article as described.