There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU307-E-M1-C3
Cylindrical roller bearing
NU307-E-M1-C3
NU
80 mm
35 mm
21 mm
76000 N
63000 N
9000 U/min
Reinforced
Robust brass cage, 2-part, roller track
35 mm
35
532 g
yes
User & Safety Instructions 185707 FAG NU307-E-M1-C3 Cylindrical roller bearing Bore diameter 35 mm Outside diameter 80 mm Rotational speed (max.) 9000 U/m
The necessary accessories are required to use the article as described.