There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU308-E-M1A-C3
Cylindrical roller bearing
NU308-E-M1A-C3
NU
90 mm
40 mm
23 mm
95000 N
78000 N
7500 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø: 40 mm. Außen-Ø: 90 mm. Breite: 23 mm mm
Innen-Ø: 40 mm. Außen-Ø: 90 mm. Breite: 23 mm
727 g
yes
User & Safety Instructions 187872 FAG NU308-E-M1A-C3 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 90 mm Rotational speed (max.) 7500 U/
The necessary accessories are required to use the article as described.