There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU309-E-M1-C3
Cylindrical roller bearing
NU309-E-M1-C3
NU
100 mm
45 mm
25 mm
115000 N
98000 N
6700 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 45 mm. Außen-Ø: 100 mm. Breite: 25 mm mm
Innen-Ø: 45 mm. Außen-Ø: 100 mm. Breite: 25 mm
955 g
yes
User & Safety Instructions 185714 FAG NU309-E-M1-C3 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 100 mm Rotational speed (max.) 6700 U/
The necessary accessories are required to use the article as described.