There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU309-E-TVP2-C3
Cylindrical roller bearing
NU309-E-TVP2-C3
NU
100 mm
45 mm
25 mm
115000 N
98000 N
6700 U/min
Reinforced
Robust PVC cage
Innen-Ø: 45 mm. Außen-Ø: 100 mm. Breite: 25 mm mm
Innen-Ø: 45 mm. Außen-Ø: 100 mm. Breite: 25 mm
896 g
not relevant
User & Safety Instructions 185715 FAG NU309-E-TVP2-C3 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 100 mm Rotational speed (max.) 6700
The necessary accessories are required to use the article as described.