There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU310-E-TVP2
Cylindrical roller bearing
NU310-E-TVP2
NU
110 mm
50 mm
27 mm
130000 N
113000 N
6300 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 50 mm. Außen-Durchmesser 110 mm. Breite 27 mm mm
Bohrungs-Ø 50 mm. Außen-Durchmesser 110 mm. Breite 27 mm
1150 g
not relevant
User & Safety Instructions 185717 FAG NU310-E-TVP2 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 6300 U/m
The necessary accessories are required to use the article as described.