There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU312-E-TVP2-C3
Cylindrical roller bearing
NU312-E-TVP2-C3
NU
130 mm
60 mm
31 mm
177000 N
157000 N
5000 U/min
Reinforced
Robust PVC cage
1850 g
yes
User & Safety Instructions 186861 FAG NU312-E-TVP2-C3 Cylindrical roller bearing Bore diameter 60 mm Outside diameter 130 mm Rotational speed (max.) 5000
The necessary accessories are required to use the article as described.