There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU313-E-TVP2
Cylindrical roller bearing
NU313-E-TVP2
NU
140 mm
65 mm
33 mm
214000 N
191000 N
4800 U/min
Reinforced
Robust PVC cage
2249 g
yes
User & Safety Instructions 186863 FAG NU313-E-TVP2 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 140 mm Rotational speed (max.) 4800 U/m
The necessary accessories are required to use the article as described.