There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU314-E-TVP2
Cylindrical roller bearing
NU314-E-TVP2
NU
150 mm
70 mm
35 mm
242000 N
222000 N
4500 U/min
Reinforced
Robust PVC cage
2754 g
not relevant
User & Safety Instructions 186867 FAG NU314-E-TVP2 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 mm Rotational speed (max.) 4500 U/m
The necessary accessories are required to use the article as described.