There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU315-E-TVP2-C3
Cylindrical roller bearing
NU315-E-TVP2-C3
NU
160 mm
75 mm
37 mm
285000 N
265000 N
4000 U/min
Reinforced
Robust PVC cage
Außen-Ø: 160 mm. Innen-Ø: 75 mm. Breite: 37 mm mm
Außen-Ø: 160 mm. Innen-Ø: 75 mm. Breite: 37 mm
3298 g
yes
User & Safety Instructions 183147 FAG NU315-E-TVP2-C3 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 160 mm Rotational speed (max.) 4000
The necessary accessories are required to use the article as described.