There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU316-E-TVP2-C3
Cylindrical roller bearing
NU316-E-TVP2-C3
NU
170 mm
80 mm
39 mm
300000 N
275000 N
3800 U/min
Reinforced
Robust PVC cage
Innen-Ø: 80 mm. Außen-Ø: 170 mm. Breite: 39 mm mm
Innen-Ø: 80 mm. Außen-Ø: 170 mm. Breite: 39 mm
3916 g
not relevant
User & Safety Instructions 186875 FAG NU316-E-TVP2-C3 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 170 mm Rotational speed (max.) 3800
The necessary accessories are required to use the article as described.